Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
120 | |
120 | |
6 | |
2@2mA@1A | |
1.5 | |
10 | |
1.5@2mA@1A | |
10000@0.5A@3V|2000@1A@3V | |
1000 | |
-55 | |
150 | |
Befestigung | Through Hole |
Verpackungshöhe | 11 |
Verpackungsbreite | 2.7 |
Verpackungslänge | 8 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-126 |
3 | |
Leitungsform | Through Hole |
If you require a higher current gain value in your circuit, then the barrier strip 2SD1953 Darlington transistor, developed by ON Semiconductor, is for you. This product's maximum continuous DC collector current is 6 A, while its minimum DC current gain is Solder Lug. It has a maximum collector emitter saturation voltage of 150 V V. This Darlington transistor array's maximum emitter base voltage is 12-22 V, while its maximum base emitter saturation voltage is 30 V. Its maximum power dissipation is -40 to 105 mW. It has a maximum emitter base voltage of 12-22 V. This Darlington transistor array has an operating temperature range of -40 °C to 105 °C.