Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Si | |
N | |
Single | |
15 | |
-15 | |
50 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.65(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-59 |
3 | |
Leitungsform | Gull-wing |
This 2SK2394-7-TB-E JFET from ON Semiconductor can be used as an electrical switch, amplifier, or voltage-controlled resistor by utilizing a diode-like structure. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |