Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) mm |
Verpackungsbreite | 1.65(Max) mm |
Verpackungslänge | 3.05(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-59 |
3 | |
Leitungsform | Gull-wing |
If your circuit requires a high level of input resistance, this 2SK3666-2-TB-E JFET transistor from ON Semiconductor can provide you a solution. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This junction field effect transistor has an operating temperature range of -55 °C to 150 °C.