Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.75 mm |
Verpackungsbreite | 0.8 mm |
Verpackungslänge | 1.6 mm |
Leiterplatte geändert | 3 |
Lieferantenverpackung | SMCP |
3 |
Are you looking for a device with a high input electrical resistance? ON Semiconductor brings you their 2SK3796-2-TL-E JFET transistor. Its maximum power dissipation is 100 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This junction field effect transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.