Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N | |
Single | |
15 | |
-15 | |
50 | |
200 | |
-55 | |
150 | |
Tape and Reel | |
7.3 | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.25(Max) |
Verpackungsbreite | 1.65(Max) |
Verpackungslänge | 3.05(Max) |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SC-59 |
3 | |
Leitungsform | Gull-wing |
The 2SK932-22-TB-E JFET transistor, developed by ON Semiconductor, can give you a high level of input resistance, perfect for controlling input voltage. Its maximum power dissipation is 200 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |