STMicroelectronics2STP535FPDarlington BJT
Trans Darlington NPN 180V 8A 37000mW 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
180 | |
180 | |
5 | |
8 | |
50 | |
2.5@80mA@8A|2@6mA@3A | |
1000@3A@4V|200@8A@4V | |
37000 | |
-65 | |
150 | |
Tube | |
Industrial | |
Befestigung | Through Hole |
Verpackungshöhe | 16.4(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220FP |
3 | |
Leitungsform | Through Hole |
Higher current yields within your circuit is what you will get with STMicroelectronics' NPN 2STP535FP Darlington transistor. This product's maximum continuous DC collector current is 8 A, while its minimum DC current gain is 1000@3A@4 V|200@8A@4V. It has a maximum collector emitter saturation voltage of 2@6mA@3A|2.5@80mA@8A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 37000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 180 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |