Reduced Price
Honeywell2SX1-T2Schnappschalter
Switch Snap Action N.O./N.C. SPDT Plunger Solder 7A 250VAC 28VDC 0.83N Screw Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
7 | |
0.13 | |
Screw Mount | |
Solder | |
Straight | |
12.7 | |
5.08 | |
9.65 | |
0.83 |
If you're looking for rapid switching to close your circuit use this 2SX1-T2 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 7. The 2SX1-T2 snap action switch has a solder termination style. This product is 12.7 mm long, 15.11 mm tall and 5.08 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 28 VDC.