Honeywell2TP1-5Wippschalter

Switch Rocker ON OFF ON DPDT Screw Rocker 18A 277VAC 250VDC 372.85VA

Implementing this 2TP1-5 rocker switch from Honeywell will give the user complete control. This device has a maximum current rating of 18 A @ 28VDC. It has a DPDT configuration. This rocker switch panel has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 2TP1-5 rocker switch panel has a screw termination style. This product is 55.12 mm long, 49.28 mm tall and 22.61 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    56 Wochen
    • Price: 141,0718 €
    1. 50+141,0718 €
    2. 100+126,7713 €
    3. 500+119,1011 €
    4. 1500+105,2340 €