Honeywell2TP12-7Wippschalter
Switch Rocker (ON) OFF (ON) DPDT Screw Rocker 10A 277VAC 250VDC 372.85VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
(ON) OFF (ON) | |
10@277VAC@(CSA/UL) | |
372.85@(CSA/UL) | |
Transparent | |
37.1 | |
2 | |
9.4 | |
Panel Mount | |
Screw | |
6 | |
6.35 | |
9.65 | |
Environmental | |
Transparent | |
Straight | |
-54 | |
71 | |
55.1 | |
22.6 | |
34.4 | |
63.5 | |
55.1 | |
22.6 | |
22.1 |
Safely turn on and off designs with this 2TP12-7 rocker switch from Honeywell. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). It has a DPDT configuration. This rocker switch panel has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 2TP12-7 rocker switch panel has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 55.1 mm long and 22.6 mm.