Honeywell2TP12-70Wippschalter

Switch Rocker (ON) ON (ON) SP3T Screw Rocker 10A 277VAC 250VDC 372.85VA

Implementing this 2TP12-70 rocker switch from Honeywell will give the user complete control of whether your design is on or not. It has a SP3T configuration. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). This rocker switch panel has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 2TP12-70 rocker switch panel has a screw termination style. This product is 55.1 mm long and 22.6 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    50 Wochen
    • Price: 144,4365 €
    1. 1+144,4365 €
    2. 100+129,8713 €
    3. 500+116,7131 €
    4. 1500+109,6432 €
    5. 3000+96,8758 €