Honeywell2TP201-1Wippschalter
Switch Rocker ON OFF ON DPDT Screw Rocker 15A 277VAC 250VDC 745.7VA
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Safely turn on and off designs with this 2TP201-1 rocker switch from Honeywell. It has a DPDT configuration. This device has a maximum current rating of 15 A @ 277VAC@(CSA/UL). This rocker switch panel has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 2TP201-1 rocker switch panel has a screw termination style. This product is 55.1 mm long and 22.6 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.