Honeywell2TP201-10Wippschalter
Switch Rocker ON ON ON SP3T Screw Rocker 15A 277VAC 250VDC 745.7VA
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SP3T | |
Rocker | |
ON ON ON | |
15@277VAC@(CSA/UL) | |
745.7@(CSA/UL) | |
White | |
37.1 | |
2 | |
9.4 | |
Panel Mount | |
Screw | |
6 | |
6.35 | |
9.65 | |
Environmental | |
White | |
Straight | |
-54 | |
71 | |
55.1 | |
22.6 | |
34.4 | |
63.5 | |
55.1 | |
22.6 | |
22.1 |
Implementing this 2TP201-10 rocker switch from Honeywell will give the user complete control. This device has a maximum current rating of 15 A @ 277VAC@(CSA/UL). It has a SP3T configuration. This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 2TP201-10 rocker switch panel has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 55.1 mm long and 22.6 mm.