Honeywell2TP201-3Wippschalter
Switch Rocker ON ON DPDT Screw Rocker 15A 277VAC 250VDC 745.7VA
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DPDT | |
ON ON | |
Rocker | |
15@277VAC@(CSA/UL) | |
745.7@(CSA/UL) | |
White | |
37.1 | |
2 | |
9.4 | |
Panel Mount | |
Screw | |
6 | |
6.35 | |
9.65 | |
Environmental | |
White | |
Straight | |
-54 | |
71 | |
55.1 | |
22.6 | |
34.4 | |
63.5 | |
55.1 | |
22.6 | |
22.1 |
Safely turn on and off designs with this 2TP201-3 rocker switch from Honeywell. This device has a maximum current rating of 15 A @ 277VAC@(CSA/UL). It has a DPDT configuration. This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 2TP201-3 rocker switch panel has a screw termination style. This product is 55.1 mm long and 22.6 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.