Honeywell2TP7-1Wippschalter

Switch Rocker ON OFF ON DPDT Screw Rocker 15A 277VAC 250VDC 745.7VA

Implementing this 2TP7-1 rocker switch from Honeywell will give the user complete control of whether your design is on or not. This device has a maximum current rating of 15 A @ 277VAC. It has a DPDT configuration. This rocker switch panel has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 2TP7-1 rocker switch panel has a screw termination style. This product is 55.12 mm long, 47.75 mm tall and 22.61 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

A datasheet is only available for this product at this time.