Honeywell2TP7-7Wippschalter
Switch Rocker ON OFF ON DPDT Screw Rocker 18A 277VAC 250VDC 372.85VA
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
DPDT | |
Rocker | |
ON OFF ON | |
18@28VDC | |
372.85 | |
27.18 | |
Panel Mount | |
Screw | |
6 | |
3.3 | |
Panel/Cover/N/A | |
N/A/N/A/Environmental | |
Straight | |
-54 | |
71 | |
55.12 | |
22.61 | |
30.99 | |
63.5 | |
55.12 | |
22.61 | |
47.75(Norm) | |
19.56 | |
13.46(Norm) |
Implementing this 2TP7-7 rocker switch from Honeywell will give the user complete control of whether your design is on or not. It has a DPDT configuration. This device has a maximum current rating of 18 A @ 28VDC. This rocker switch panel has a minimum operating temperature of -54 °C and a maximum of 71 °C. The 2TP7-7 rocker switch panel has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 55.12 mm long, 47.75 mm tall and 22.61 mm deep.