TE Connectivity2VB3Starkstromleitungsfilter

Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount

This 2VB3 power line filter from TE Connectivity has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 2. This power line filter has an operating temperature range of -10 °C to 40 °C. The 2VB3 power line filter has a wire lead termination style. This product is 19.8 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 168
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 8,4923 €
    1. 1+8,4923 €
    2. 500+8,1284 €
    3. 1000+7,8882 €
    4. 2500+7,6810 €
    5. 5000+7,5713 €