TE Connectivity3-1393254-0Stromkreisunterbrecher
Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Never worry about loading or shorting your electrical circuits by installing this magnetic hydraulic 3-1393254-0 circuit breaker from TE Connectivity. It has a single pole. The voltage rating is 277VAC. This device has a current rating of 5. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 72.14 mm long, 63.5 mm tall and 19.05 mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
