Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
This 3-1393310-7 discrete wire housing from TE Connectivity is designed for both small electronic devices as well as larger power applications. This RCP connector has 5 RCP contacts. It has a receptacle type gender. It has a straight body orientation. 3-1393310-7 is housed in black nylon 6/6. This product is 26.49 mm long, 24 mm tall and 22.99 mm deep.