Reduced Price
TE Connectivity3-1879338-5Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0603 60.4K Ohm 1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Medical Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Use this 3-1879338-5 fixed single surface-mount resistor from TE Connectivity to obtain a visually clean layout. This part has a power rating of 0.063 (1/16) W. This product has a resistance value of 60.4K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.