TE Connectivity3-5177986-1Steckverbinderleisten und Leiterplattenbuchsen
Conn Fine Pitch Connector HDR 40 POS 0.8mm Solder ST Top Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this fine pitch connector 3-5177986-1 header connector from TE Connectivity. This PL connector's 40 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 100 VAC. It has a straight body orientation. It has a plug type gender. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 21.8 mm long, 7.6 mm tall and 6 mm deep. It uses the solder termination method. 3-5177986-1 is housed in natural liquid crystal polymer. This connector has an operating temperature of -40 to 85 °C.
EDA / CAD Models |