Meist Gesucht
TE Connectivity3-520132-2Steckverbinderanschlüsse
Quick Disconnect Terminal 14-16AWG Brass Blue F 16.05mm Tin Reel/Strip
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The best way to connect two terminal blocks in your application is by using the quick disconnect terminal 3-520132-2 wire terminal from TE Connectivity. It has a female type gender. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 14-16 AWG. This product is 16.05 mm long and 14.73 mm.
EDA / CAD Models |