TE Connectivity3-5229912-1Steckverbinder, Schnittstelle
Conn IEEE 488 PL 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Bag
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This ieee 488 3-5229912-1 interface connector from TE Connectivity is perfect for circuits which require output and input to the user in means of audio and video. This PL connector's 50 contacts that are made out of copper alloy and plated with gold over nickel|gold over palladium nickel over nickel. It has a plug type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 2.16 mm. 3-5229912-1 is housed in polyphenylene oxide. Its 50 terminals use the idt termination method. This product is 97.92 mm long, 18.78 mm tall and 33.35 mm deep.
EDA / CAD Models |