TE Connectivity3-5229913-1Steckverbinder, Schnittstelle
Conn IEEE 488 RCP 50 POS 2.16mm IDT RA Cable Mount 50 Terminal 1 Port Bag
Compliant | |
EAR99 | |
Active |
Look no further, save some time with easy interfacing by implementing this ieee 488 3-5229913-1 interface connector manufactured from TE Connectivity. This RCP connector's 50 contacts that are made out of copper alloy and plated with gold over nickel|gold over palladium nickel over nickel. It has a right angle body orientation. Its pitch is 2.16 mm. This connector has a single port. It has a receptacle type gender. 3-5229913-1 is housed in polyphenylene oxide. This product is 97.92 mm long, 18.77 mm tall and 33.43 mm deep. Its 50 terminals use the idt termination method.
EDA / CAD Models |