TE Connectivity3-582152-3Steckverbinder, Kartenrand
Conn Card Edge PL 29 POS 2.54mm Solder RA Thru-Hole
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 |
Protect your printed circuit boards from accidental damages with TE Connectivity's printed circuit edge connector 3-582152-3 header connector. This PL connector has 29 contacts that are plated with gold over nickel. Its pitch is 5.08 mm. It has a plug type gender. It has a right angle body orientation. This is a 2-row connector. 3-582152-3 is housed in green diallyl phthalate. This product is 83.06 mm long, 10.54 mm tall and 21.84 mm deep. It uses the solder termination method.
EDA / CAD Models |