TE Connectivity3-640428-6Steckverbinderleisten und Leiterplattenbuchsen

Conn IDC Connector F 6Power POS 3.96mm IDT RA Cable Mount Bag/Box

The TE Connectivity MTA 100 and 156 connectors permit mass termination of wires for low applied costs. Available as a wire-to-board or wire-to-wire system, based on insulation displacement contact (IDC) technology which requires no stripping of wires, the connectors are color-coded to indicate wire gauge. MTA 100 connectors, on a 0.100” [2.54mm] centerline, are available in up to 28 positions and can terminate 28–22 AWG wire. MTA 156 connectors, on a 0.156” [0.396mm] centerline, are available in up to 24 positions and can terminate 26-18 AWG wire. Both closed end and feed through connectors are offered. MTA 100 connectors can operate at voltages up to 250 V at 5A, while the MTA 156 connectors can operate up to 600 V at 7 A. Both types are available with tin- or gold-plated contacts and operate at temperatures from –55°C to 105°C. Contacts are lubricated for fretting corrosion protection. Both MTA 100 and 156 connectors are UL recognized.

Drawings/Package

             

Key Features

   • Insulation displacement contact (IDC) wire termination

   • Mass termination for low applied costs

   • Audible latch for connection feedback on posted housings

   • Wire feedthrough for daisy chaining

   • Up to 28 positions and can terminate 28-18 AWG wires

   • Up to 600 V and 7 A rating

   • Tin and gold plating available

   • UL-recognized parts and conform to UL1410 standards

General Applications

   • Household appliances

   • Low-power and signal applications

   • Industrial machinery and controls

LEARN MORE

Think of TE Connectivity's idc connector 3-640428-6 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This F connector's 6 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 3.96 mm. It has a maximum voltage rating of 600 VAC. It has a female type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This product is 23.77 mm long, 9.02 mm tall and 18.42 mm deep. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. 3-640428-6 is housed in red nylon.

A datasheet is only available for this product at this time.