TE Connectivity3-641126-3Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with TE Connectivity's wire to board 3-641126-3 header connector. This HDR connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 5 A/contact. It uses the solder termination method. 3-641126-3 is housed in natural polyester. This connector has an operating temperature of -55 to 105 °C. This product is 7.62 mm long, 10.03 mm tall and 5.72 mm deep.