TE Connectivity3-641208-2Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Compliant | |
EAR99 Export Control | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this wire to board 3-641208-2 connector from TE Connectivity. This HDR connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 3.96 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 VAC. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. This product is 7.92 mm long, 13.34 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 105 °C. 3-641208-2 is housed in white polyester.
EDA / CAD Models |