TE Connectivity3-641208-9Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 9Power POS 3.96mm Solder ST Thru-Hole Package
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make strong and binding connections on your circuit boards by adopting this wire to board 3-641208-9 connector from TE Connectivity. This HDR connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 3.96 mm. It has a maximum voltage rating of 600 VAC. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. 3-641208-9 is housed in white polyester. This product is 35.66 mm long, 13.34 mm tall and 7.62 mm deep.
EDA / CAD Models |