TE Connectivity3-641216-7Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Package
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use this wire to board 3-641216-7 connector from TE Connectivity when board-to-board interconnects is required. This HDR connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 5 A/contact. This connector has an operating temperature of -55 to 105 °C. This product is 17.78 mm long, 5.72 mm tall and 11.05 mm deep. It uses the solder termination method. 3-641216-7 is housed in white polyester.