TE Connectivity3-643814-2Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector F 2 POS 2.54mm IDT RA Side Entry Cable Mount Package
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
This idc connector 3-643814-2 header connector from TE Connectivity is used for jumper posts to support physical configuration options on printed circuit boards. This F connector's 2 contacts that are made out of copper alloy and plated with tin over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. It has a female type gender. This device has a maximum current rating of 5 A/contact. It uses the idt termination method. 3-643814-2 is housed in white nylon. This product is 5.08 mm long, 6.99 mm tall and 13.21 mm deep. This connector has an operating temperature of -55 to 105 °C.
EDA / CAD Models |