TE Connectivity3-643814-5Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Protect your printed circuit boards from accidental damages with TE Connectivity's idc connector 3-643814-5 header connector. This F connector's 5 contacts that are made out of copper alloy and plated with tin over nickel. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 5 A/contact. 3-643814-5 is housed in white nylon. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method. This product is 12.7 mm long, 6.99 mm tall and 13.21 mm deep.
EDA / CAD Models |