TE Connectivity3-644020-4Steckverbinderleisten und Leiterplattenbuchsen
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag/Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This idc connector 3-644020-4 header connector from TE Connectivity reduces the possibility of accidentally shorting pins when a board is being used. This F connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a female type gender. This device has a maximum current rating of 5 A/contact. 3-644020-4 is housed in white nylon. This product is 10.16 mm long, 6.99 mm tall and 13.21 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method.
EDA / CAD Models |