TE Connectivity3-644695-3Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
The TE Connectivity MTA 100 and 156 connectors permit mass termination of wires for low applied costs. Available as a wire-to-board or wire-to-wire system, based on insulation displacement contact (IDC) technology which requires no stripping of wires, the connectors are color-coded to indicate wire gauge. MTA 100 connectors, on a 0.100” [2.54mm] centerline, are available in up to 28 positions and can terminate 28–22 AWG wire. MTA 156 connectors, on a 0.156” [0.396mm] centerline, are available in up to 24 positions and can terminate 26-18 AWG wire. Both closed end and feed through connectors are offered. MTA 100 connectors can operate at voltages up to 250 V at 5A, while the MTA 156 connectors can operate up to 600 V at 7 A. Both types are available with tin- or gold-plated contacts and operate at temperatures from –55°C to 105°C. Contacts are lubricated for fretting corrosion protection. Both MTA 100 and 156 connectors are UL recognized.
Drawings/Package
Key Features
• Insulation displacement contact (IDC) wire termination
• Mass termination for low applied costs
• Audible latch for connection feedback on posted housings
• Wire feedthrough for daisy chaining
• Up to 28 positions and can terminate 28-18 AWG wires
• Up to 600 V and 7 A rating
• Tin and gold plating available
• UL-recognized parts and conform to UL1410 standards
General Applications
• Household appliances
• Low-power and signal applications
• Industrial machinery and controls
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |