TE Connectivity3-6609128-3Spannungsversorgungseingangsmodule
Power Entry Module EMI/RFI Filtered M 3 POS 240VACVAC 6A Fuse/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power your electronic devices using the emi/rfi filtered 3-6609128-3 plug connector from TE Connectivity. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 240 VAC. This device has a maximum current rating of 6 A. It uses the faston termination method.