Diodes Incorporated3.0SMCJ58A-13Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 58V 3KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.3(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this 3.0SMCJ58A-13 TVS diode from Diodes Zetex. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 3000 W. This device's maximum clamping voltage is 93.6 V and minimum breakdown voltage is 64.4 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.