Grayhill30-102Druckknopfschalter
Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug
Not Compliant | |
EAR99 | |
Active | |
8536.50.90.33 | |
Automotive | No |
PPAP | No |
This classic 30-102 push button switch from Grayhill will do exactly what you need it to do by turning your circuit on and off. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 24VDC. This push switch has a minimum operating temperature of -40 °C and a maximum of 80 °C. The 30-102 push switch has a solder lug termination style. The maximum DC voltage rating is 24 VDC. This product is 17.53 mm long, 19.81 mm tall and 17.53 mm deep.