Grayhill30-104Druckknopfschalter
Switch Push Button N.O. SPST Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Button | |
SPST | |
N.O. | |
Unthreaded | |
0.15@24VDC | |
1000VAC | |
1000 | |
25 | |
500000 | |
Orange | |
2.03 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
2.54 | |
Panel/Internal | |
O-Ring/Silicon Rubber | |
Glass/Nylon | |
Glass/Nylon | |
Straight | |
-40 | |
80 | |
N/A | |
17.53 | |
17.53 | |
19.81 |
Have complete control of the state of your design by implementing this 30-104 push button switch from Grayhill. This device has a maximum current rating of 0.15 A @ 24VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 80 °C. The 30-104 push switch has a solder lug termination style. The maximum DC voltage rating is 24 VDC. This product is 17.53 mm long, 19.81 mm tall and 17.53 mm deep.