Grayhill30-1ULDruckknopfschalter

Switch Push Button N.O. SPST Round Button 5A 220VAC Momentary Panel Mount Solder Lug

Ideal for low current and low voltage circuits, this 30-1UL push button switch from Grayhill will allow you to switch from connected to disconnected state. This device has a maximum current rating of 5 A @ 120VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 30-1UL push switch has a solder lug termination style. This product is 9.53 mm long, 25.2 mm tall and 9.53 mm deep. The maximum AC voltage rating is 220 VAC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 3,8013 €
    1. 1+3,8013 €
    2. 100+3,6581 €
    3. 500+3,5883 €
    4. 1000+3,5337 €