Bourns3005P-1-203Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound Trimmer 20K Ohm 10% 1W 20(Elec)Turn 2.54mm (20.55 X 4.06 X 7.87mm) Pin Thru-Hole Tube
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
20K | |
10% | |
1 | |
Wirewound | |
-65 | |
125 | |
±50 | |
Lin | |
Pin | |
Side | |
2.54 | |
20(Elec) | |
1 | |
7200 | |
200 | |
Tube | |
20.55 | |
4.06 | |
7.87 | |
1.28 | |
Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 3005P-1-203 potentiometer from Bourns! This product has a resistance value of 20K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes wirewound technology. This part has an operating temperature of -65 to 125 °C. It has a tolerance of 10%. This product is 20.55 mm long, 7.87 mm tall and 4.06 mm deep. The 3005P-1-203 part has a pin termination style.