Bourns3006W-1-102LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 5.08 X 6.35mm) Pin Panel Mount/Through Hole Tube
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this 3006W-1-102LF potentiometer from Bourns! This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.57 mm long, 6.35 mm tall and 5.08 mm deep. The 3006W-1-102LF part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%.