Bourns3006W-1-103LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 5.08 X 6.35mm) Pin Panel Mount/Through Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
400 | |
0.75 (3/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
2.36 | |
15(Elec) | |
1 | |
5400 | |
200 | |
Tube | |
N/A | |
N/R | |
20.57 | |
5.08 | |
6.35 | |
1.13 | |
Panel Mount/Through Hole |
Apply this 3006W-1-103LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.57 mm long, 6.35 mm tall and 5.08 mm deep. This device is made with cermet technology. This part has an operating temperature of -55 to 125 °C. The 3006W-1-103LF part has a pin termination style. It has a tolerance of 10%.