Bourns3006Y-1-203LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 20K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this 3006Y-1-203LF potentiometer from Bourns at critical points. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.57 mm long, 6.35 mm tall and 4.83 mm deep. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. The 3006Y-1-203LF part has a pin termination style.
EDA / CAD Models |