Bourns3009P-1-103LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3009P-1-103LF potentiometer from Bourns is your solution! This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.57 mm long, 8.98 mm tall and 4.83 mm deep. The 3009P-1-103LF part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 10%.