C&K301409100Schalter, Daumenrad
Switch Thumb-Pushwheel Thumbwheel Resistor Decade 0.1A 120VAC 28VDC PC Board Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
The 301409100 thumb-pushwheel switch from C&K Components is quick and easy-to-use for utilizing a custom password to unlock a device. This device has a maximum current rating of 0.1. This thumbwheel switch has a minimum operating temperature of -40 °C and a maximum of 65 °C. The 301409100 thumbwheel switch has a pc board termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.