Meist Gesucht
PHOENIX CONTACT3030925Steckverbinder, elektronisches Testgerät
Conn Test Adapter PL/PL 1/1 POS ST 1 Port
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This test adapter 3030925 test terminal block from Phoenix Contact will connect odd wires together for easy adaptation. This PL/PL connector has 1 / 1 PL/PL contacts. It has a straight body orientation. This connector has a single port. This product is 6.78 mm long, 51.1 mm tall and 6 mm deep.