PHOENIX CONTACT3031678Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 3 POS Spring Cage DIN Rail
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Feed-Through Terminal Block | |
F | |
3 | |
3 | |
N/A | |
1 | |
Spring Cage | |
N/A | |
-60 | |
110 | |
15.404 | |
64.5 | |
6.2 | |
50.5 | |
Green/Yellow | |
Cable Mount |
Connect test equipment together with other components by using this feed-through terminal block 3031678 PCB terminal block from Phoenix Contact. This F connector has 3 F contacts. It has a female type gender. This is a 3-row connector. 3031678 is housed in polyamide. This product is 64.5 mm long, 50.5 mm tall and 6.2 mm deep. Its wire is 10-28 AWG.