PHOENIX CONTACT3037067Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 2 POS Spring Cage Cable Mount 17.5A
Compliant | |
EAR99 | |
LTB | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Keep your connections strong with this feed-through terminal block 3037067 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 2 F contacts. It has a female type gender. It has a maximum voltage rating of 500 V. This is a 2-row connector. 3037067 is housed in polyamide. This device has a maximum current rating of 17.5 A. This product is 48.5 mm long, 44 mm tall and 4.2 mm deep. Its wire is 16-28 AWG.