Bourns3059P-1-504LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
500K | |
10% | |
400 | |
1 | |
Cermet | |
-55 | |
150 | |
±100 | |
Lin | |
Pin | |
Side | |
2.92 | |
22(Elec) | |
1 | |
7920 | |
200 | |
Tube | |
N/A | |
N/R | |
33.22 | |
4.83 | |
8 | |
2.83 | |
Through Hole |
Not sure what resistance value you need? No problem, applying this 3059P-1-504LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3059P-1-504LF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 150 °C. This product is 33.22 mm long, 8 mm tall and 4.83 mm deep. This device utilizes cermet technology.