PHOENIX CONTACT3064124Steckverbinder, Klemmenblöcke
Conn Universal Terminal Block F 2 POS Screw T DIN Rail 400A
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This universal terminal blocks 3064124 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. Its wire is 12-26 AWG. This product is 5.2 mm deep. It uses the screw termination method.