C&K307109000Schalter, Daumenrad
Switch Thumb-Pushwheel Thumbwheel BCH 16 0.1A 120VAC 28VDC PC Board Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
307109000 | |
Automotive | No |
PPAP | No |
BCH | |
Thumbwheel | |
16 | |
0.1 | |
500Vrms | |
1000 | |
100 | |
100000 | |
Panel Mount | |
PC Board | |
-40 | |
65 |
A secret code can be used in many applications, check out this 307109000 thumb-pushwheel switch from C&K Components and use it in yours! This device has a maximum current rating of 0.1. This thumbwheel switch has an operating temperature range of -40 °C to 65 °C. The 307109000 thumbwheel switch has a pc board termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.